
CD74HC161M | |
|---|---|
DigiKey Part Number | 296-25974-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC161M |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC161M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.17000 | kr.8.17 |
| 10 | kr.5.94800 | kr.59.48 |
| 40 | kr.5.14875 | kr.205.95 |
| 120 | kr.4.70192 | kr.564.23 |
| Unit Price without VAT: | kr.8.17000 |
|---|---|
| Unit Price with VAT: | kr.10.21250 |

