
74HC126D,653 | |
|---|---|
DigiKey Part Number | 1727-6311-2-ND - Tape & Reel (TR) 1727-6311-1-ND - Cut Tape (CT) 1727-6311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC126D,653 |
Description | IC BUFFER NON-INVERTING 6V 14-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC126D,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.24000 | kr.2.24 |
| 10 | kr.1.54900 | kr.15.49 |
| 50 | kr.1.26460 | kr.63.23 |
| 100 | kr.1.17760 | kr.117.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.93440 | kr.2,336.00 |
| 5.000 | kr.0.90515 | kr.4,525.75 |
| Unit Price without VAT: | kr.2.24000 |
|---|---|
| Unit Price with VAT: | kr.2.80000 |





