
MM74HC126MX | |
|---|---|
DigiKey Part Number | MM74HC126MXTR-ND - Tape & Reel (TR) MM74HC126MXCT-ND - Cut Tape (CT) MM74HC126MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC126MX |
Description | IC BUFF 2V/6V 14-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Supplier Device Package 14-SOIC |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.69000 | kr.2.69 |
| 10 | kr.1.86500 | kr.18.65 |
| 25 | kr.1.66400 | kr.41.60 |
| 100 | kr.1.44160 | kr.144.16 |
| 250 | kr.1.33456 | kr.333.64 |
| 500 | kr.1.27034 | kr.635.17 |
| 1.000 | kr.1.21796 | kr.1,217.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.16149 | kr.2,903.72 |
| 5.000 | kr.1.12780 | kr.5,639.00 |
| Unit Price without VAT: | kr.2.69000 |
|---|---|
| Unit Price with VAT: | kr.3.36250 |

