
SN74HC126D | |
|---|---|
DigiKey Part Number | 296-8219-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC126D |
Description | IC BUFFER NON-INVERT 6V 14-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC126D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 50 | kr.3.79640 | kr.189.82 |
| 100 | kr.3.57770 | kr.357.77 |
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.20740 | kr.1,603.70 |
| 1.000 | kr.3.09278 | kr.3,092.78 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

