AND Gate IC 3 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC11PW,118

DigiKey Part Number
1727-6578-2-ND - Tape & Reel (TR)
1727-6578-1-ND - Cut Tape (CT)
1727-6578-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC11PW,118
Description
IC GATE AND 3CH 3-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
17ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-TSSOP
Number of Inputs
3
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC11ADTR2Gonsemi2.910488-MC74HC11ADTR2GCT-NDkr.0.30000Similar
SN74HC11PWRochester Electronics, LLC3.8062156-SN74HC11PW-NDkr.0.75641Similar
SN74HC11PWRTexas Instruments11.848296-13611-1-NDkr.0.35000Similar
SN74HCS11PWRTexas Instruments6.292296-SN74HCS11PWRCT-NDkr.0.34000Similar
In-Stock: 2.020
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.14100kr.11.41
25kr.1.00920kr.25.23
100kr.0.86480kr.86.48
250kr.0.79580kr.198.95
500kr.0.75434kr.377.17
1.000kr.0.72022kr.720.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.68419kr.1,710.47
5.000kr.0.66247kr.3,312.35
7.500kr.0.65159kr.4,886.93
12.500kr.0.63954kr.7,994.25
17.500kr.0.63250kr.11,068.75
25.000kr.0.62573kr.15,643.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250