74HC05D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.23.07000
Datasheet

Direct


onsemi
In Stock: 492
Unit Price: kr.27.51000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 30.014
Unit Price: kr.78.97861
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.28.40000
Datasheet

Similar


Texas Instruments
In Stock: 5.890
Unit Price: kr.40.82000
Datasheet

Similar


Texas Instruments
In Stock: 1.240
Unit Price: kr.87.85000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3.951
Unit Price: kr.31.06000
Datasheet
14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC05D,118

DigiKey Part Number
1727-74HC05D,118TR-ND - Tape & Reel (TR)
1727-74HC05D,118CT-ND - Cut Tape (CT)
1727-74HC05D,118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC05D,118
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.98000kr.1.98
10kr.1.35000kr.13.50
50kr.1.09960kr.54.98
100kr.1.02210kr.102.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.80709kr.2,017.72
5.000kr.0.78118kr.3,905.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.98000
Unit Price with VAT:kr.2.47500