Inverter IC 6 Channel Open Drain 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC05DR

DigiKey Part Number
296-SN74HC05DRTR-ND - Tape & Reel (TR)
296-SN74HC05DRCT-ND - Cut Tape (CT)
296-SN74HC05DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC05DR
Description
IC INVERTER 6CH 1-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC05DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
2V ~ 6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
-, 5.2mA
Input Logic Level - Low
0.5V ~ 1.8V
Input Logic Level - High
1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL
20ns @ 6V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.683
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.57000kr.2.57
10kr.1.78800kr.17.88
25kr.1.59480kr.39.87
100kr.1.37860kr.137.86
250kr.1.27572kr.318.93
500kr.1.21372kr.606.86
1.000kr.1.16280kr.1,162.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.10894kr.2,772.35
5.000kr.1.07647kr.5,382.35
7.500kr.1.06023kr.7,951.73
12.500kr.1.04222kr.13,027.75
17.500kr.1.03170kr.18,054.75
25.000kr.1.02158kr.25,539.50
62.500kr.0.99978kr.62,486.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.57000
Unit Price with VAT:kr.3.21250