
74HC05D | |
---|---|
DigiKey Part Number | 74HC05DTR-ND - Tape & Reel (TR) 74HC05DCT-ND - Cut Tape (CT) 74HC05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05D |
Description | IC INVERTER 6CH 1-INP 14SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC05D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.24000 | kr.2.24 |
10 | kr.1.53600 | kr.15.36 |
25 | kr.1.36440 | kr.34.11 |
100 | kr.1.17570 | kr.117.57 |
250 | kr.1.08620 | kr.271.55 |
500 | kr.1.03206 | kr.516.03 |
1.000 | kr.0.98758 | kr.987.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.91244 | kr.2,281.10 |
5.000 | kr.0.88497 | kr.4,424.85 |
7.500 | kr.0.87122 | kr.6,534.15 |
12.500 | kr.0.85599 | kr.10,699.88 |
17.500 | kr.0.84709 | kr.14,824.08 |
25.000 | kr.0.83852 | kr.20,963.00 |
62.500 | kr.0.82008 | kr.51,255.00 |
Unit Price without VAT: | kr.2.24000 |
---|---|
Unit Price with VAT: | kr.2.80000 |