
74HC05D,118 | |
---|---|
DigiKey Part Number | 1727-74HC05D,118TR-ND - Tape & Reel (TR) 1727-74HC05D,118CT-ND - Cut Tape (CT) 1727-74HC05D,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC05D,118 |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.98000 | kr.1.98 |
10 | kr.1.35000 | kr.13.50 |
50 | kr.1.09960 | kr.54.98 |
100 | kr.1.02210 | kr.102.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.80709 | kr.2,017.72 |
5.000 | kr.0.78118 | kr.3,905.90 |
Unit Price without VAT: | kr.1.98000 |
---|---|
Unit Price with VAT: | kr.2.47500 |