Similar
Similar
Similar

74HC02DB,118 | |
|---|---|
DigiKey Part Number  | 1727-5936-2-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 74HC02DB,118  | 
Description  | IC GATE NOR 4CH 2-INP 14SSOP  | 
Customer Reference  | |
Detailed Description  | NOR Gate IC 4 Channel 14-SSOP  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Obsolete  | |
Logic Type  | ||
Number of Circuits  | 4  | |
Number of Inputs  | 2  | |
Features  | -  | |
Voltage - Supply  | 2V ~ 6V  | |
Current - Quiescent (Max)  | 2 µA  | |
Current - Output High, Low  | 5.2mA, 5.2mA  | |
Input Logic Level - Low  | 0.5V ~ 1.8V  | |
Input Logic Level - High  | 1.5V ~ 4.2V  | |
Max Propagation Delay @ V, Max CL  | 15ns @ 6V, 50pF  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 14-SSOP  | |
Package / Case  | 14-SSOP (0.209", 5.30mm Width)  | |
Base Product Number  | 




