
SN74HC02DBR | |
|---|---|
DigiKey Part Number | 296-8204-2-ND - Tape & Reel (TR) 296-8204-1-ND - Cut Tape (CT) 296-8204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC02DBR |
Description | IC GATE NOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC02DBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.66500 | kr.16.65 |
| 25 | kr.1.48160 | kr.37.04 |
| 100 | kr.1.28020 | kr.128.02 |
| 250 | kr.1.18364 | kr.295.91 |
| 500 | kr.1.12550 | kr.562.75 |
| 1.000 | kr.1.07760 | kr.1,077.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.03822 | kr.2,076.44 |
| 4.000 | kr.1.00580 | kr.4,023.20 |
| 6.000 | kr.0.98956 | kr.5,937.36 |
| 10.000 | kr.0.97155 | kr.9,715.50 |
| 14.000 | kr.0.96104 | kr.13,454.56 |
| 20.000 | kr.0.95093 | kr.19,018.60 |
| 50.000 | kr.0.92914 | kr.46,457.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |

