
74HC02PW,118 | |
|---|---|
DigiKey Part Number | 1727-4061-2-ND - Tape & Reel (TR) 1727-4061-1-ND - Cut Tape (CT) 1727-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC02PW,118 |
Description | IC GATE NOR 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC02PW,118 Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC02ADTR2G | onsemi | 17.567 | MC74HC02ADTR2GOSCT-ND | kr.1.97000 | Similar |
| MM74HC02MTC | onsemi | 667 | MM74HC02MTC-ND | kr.3.80000 | Similar |
| MM74HC02MTCX | onsemi | 3.940 | MM74HC02MTCXCT-ND | kr.1.90000 | Similar |
| NLV74HC02ADTR2G | onsemi | 1.151 | 488-NLV74HC02ADTR2GCT-ND | kr.5.20000 | Similar |
| SN74HC02APWR | Texas Instruments | 27.009 | 296-SN74HC02APWRCT-ND | kr.3.55000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.73500 | kr.7.35 |
| 25 | kr.0.64680 | kr.16.17 |
| 100 | kr.0.55030 | kr.55.03 |
| 250 | kr.0.50364 | kr.125.91 |
| 500 | kr.0.47562 | kr.237.81 |
| 1.000 | kr.0.45249 | kr.452.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.42810 | kr.1,070.25 |
| 5.000 | kr.0.41338 | kr.2,066.90 |
| 7.500 | kr.0.40601 | kr.3,045.07 |
| 12.500 | kr.0.39784 | kr.4,973.00 |
| 17.500 | kr.0.39307 | kr.6,878.72 |
| 25.000 | kr.0.38848 | kr.9,712.00 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

