74AUP2G34GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 5.225
Unit Price: kr.1.39000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.53309
Datasheet

Direct


Diodes Incorporated
In Stock: 139
Unit Price: kr.1.08000
Datasheet

Similar


Texas Instruments
In Stock: 10.706
Unit Price: kr.2.35000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G34GF,132

DigiKey Part Number
74AUP2G34GF,132-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G34GF,132
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT891
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G34GS,132Nexperia USA Inc.5.2251727-7900-1-NDkr.1.39000Direct
74AUP2G34FW3-7Diodes Incorporated074AUP2G34FW3-7-NDkr.0.53309Direct
74AUP2G34FW4-7Diodes Incorporated13974AUP2G34FW4-7DICT-NDkr.1.08000Direct
SN74AUP2G34DSFRTexas Instruments10.706296-SN74AUP2G34DSFRCT-NDkr.2.35000Similar
Obsolete
This product is no longer manufactured. View Substitutes