
SN74AUP2G34DSFR | |
|---|---|
DigiKey Part Number | 296-SN74AUP2G34DSFRTR-ND - Tape & Reel (TR) 296-SN74AUP2G34DSFRCT-ND - Cut Tape (CT) 296-SN74AUP2G34DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP2G34DSFR |
Description | IC BUFFER NON-INVERT 3.6V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP2G34DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.38000 | kr.2.38 |
| 10 | kr.1.65300 | kr.16.53 |
| 25 | kr.1.46880 | kr.36.72 |
| 100 | kr.1.26930 | kr.126.93 |
| 250 | kr.1.17336 | kr.293.34 |
| 500 | kr.1.11560 | kr.557.80 |
| 1.000 | kr.1.06815 | kr.1,068.15 |
| 2.500 | kr.1.06249 | kr.2,656.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.98774 | kr.4,938.70 |
| 10.000 | kr.0.96285 | kr.9,628.50 |
| 15.000 | kr.0.95040 | kr.14,256.00 |
| 25.000 | kr.0.93658 | kr.23,414.50 |
| 35.000 | kr.0.92851 | kr.32,497.85 |
| 50.000 | kr.0.92076 | kr.46,038.00 |
| Unit Price without VAT: | kr.2.38000 |
|---|---|
| Unit Price with VAT: | kr.2.97500 |


