Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AUP2G125GT,115 | |
|---|---|
DigiKey Part Number | 1727-74AUP2G125GT,115TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G125GT,115 |
Description | IC BUFF 0.8V/3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON, SOT833-1 (1.95x1) |
Datasheet | Datasheet |
EDA/CAD Models | 74AUP2G125GT,115 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 8-XFDFN |
Number of Elements 2 | Supplier Device Package 8-XSON, SOT833-1 (1.95x1) |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP2G125GN,115 | Nexperia USA Inc. | 1.197 | 1727-74AUP2G125GN,115CT-ND | kr.2.85000 | Parametric Equivalent |
| 74AUP2G125GS,115 | Nexperia USA Inc. | 11.881 | 1727-7893-1-ND | kr.2.03000 | Parametric Equivalent |
| 74AUP2G126GF,115 | Nexperia USA Inc. | 5.000 | 1727-74AUP2G126GF,115TR-ND | kr.1.28117 | Parametric Equivalent |
| 74AUP2G126GN,115 | Nexperia USA Inc. | 0 | 1727-74AUP2G126GN,115TR-ND | kr.1.28782 | Parametric Equivalent |
| 74AUP2G126GS,115 | Nexperia USA Inc. | 0 | 1727-7895-1-ND | kr.1.71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.49013 | kr.2,450.65 |
| Unit Price without VAT: | kr.0.49013 |
|---|---|
| Unit Price with VAT: | kr.0.61266 |









