Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G126GF,115

DigiKey Part Number
1727-74AUP2G126GF,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G126GF,115
Description
IC BUFF 0.8V/3.6V 8-XSON
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP2G125GN,115Nexperia USA Inc.1.1971727-74AUP2G125GN,115CT-NDkr.2.85000Parametric Equivalent
74AUP2G125GS,115Nexperia USA Inc.11.8811727-7893-1-NDkr.2.03000Parametric Equivalent
74AUP2G125GT,115Nexperia USA Inc.01727-74AUP2G125GT,115TR-NDkr.0.49013Parametric Equivalent
74AUP2G126GN,115Nexperia USA Inc.01727-74AUP2G126GN,115TR-NDkr.1.28782Parametric Equivalent
74AUP2G126GS,115Nexperia USA Inc.01727-7895-1-NDkr.1.71000Parametric Equivalent
In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.28117kr.6,405.85
10.000kr.1.25043kr.12,504.30
15.000kr.1.23504kr.18,525.60
25.000kr.1.21800kr.30,450.00
35.000kr.1.20803kr.42,281.05
50.000kr.1.19844kr.59,922.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.28117
Unit Price with VAT:kr.1.60146