Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP2G241GS,115

DigiKey Part Number
1727-74AUP2G241GS,115TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AUP2G241GS,115
Description
IC BUFF 0.8V/3.6V 8-XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-XSON (1.35x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-XFDFN
Number of Elements
2
Supplier Device Package
8-XSON (1.35x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.52086kr.7,604.30
10.000kr.1.48548kr.14,854.80
15.000kr.1.46777kr.22,016.55
25.000kr.1.44815kr.36,203.75
35.000kr.1.43667kr.50,283.45
Manufacturers Standard Package
Unit Price without VAT:kr.1.52086
Unit Price with VAT:kr.1.90108