


74AUP1G125GM-Q100X | |
|---|---|
DigiKey Part Number | 1727-8608-2-ND - Tape & Reel (TR) 1727-8608-1-ND - Cut Tape (CT) 1727-8608-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1G125GM-Q100X |
Description | IC BUFFER NON-INVERT 3.6V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.13000 | kr.2.13 |
| 10 | kr.1.47100 | kr.14.71 |
| 50 | kr.1.20100 | kr.60.05 |
| 100 | kr.1.11840 | kr.111.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.72431 | kr.3,621.55 |
| Unit Price without VAT: | kr.2.13000 |
|---|---|
| Unit Price with VAT: | kr.2.66250 |

