Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G126GM,115

DigiKey Part Number
1727-74AUP1G126GM,115TR-ND - Tape & Reel (TR)
1727-74AUP1G126GM,115CT-ND - Cut Tape (CT)
1727-74AUP1G126GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G126GM,115
Description
IC BUFF 0.8V/3.6V 6-XSON, SOT886
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AUP1G126FZ4-7Diodes Incorporated031-74AUP1G126FZ4-7CT-NDkr.1.52000Direct
SN74AUP1G126DRYRTexas Instruments966.781296-27270-1-NDkr.1.84000Similar
SN74LVC1G126DRYRTexas Instruments5.065296-SN74LVC1G126DRYRCT-NDkr.1.84000Similar
In-Stock: 401
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.39000kr.1.39
10kr.0.93200kr.9.32
25kr.0.82440kr.20.61
100kr.0.70310kr.70.31
250kr.0.64540kr.161.35
500kr.0.61080kr.305.40
1.000kr.0.58220kr.582.20
2.500kr.0.56358kr.1,408.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.48221kr.2,411.05
10.000kr.0.46845kr.4,684.50
15.000kr.0.46156kr.6,923.40
25.000kr.0.45393kr.11,348.25
35.000kr.0.44947kr.15,731.45
50.000kr.0.44518kr.22,259.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.39000
Unit Price with VAT:kr.1.73750