Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74AHCT32D,118 | |
|---|---|
DigiKey Part Number | 1727-5932-2-ND - Tape & Reel (TR) 1727-5932-1-ND - Cut Tape (CT) 1727-5932-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32D,118 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT32S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT32S14-13CT-ND | kr.2.09000 | Direct |
| SN74AHCT32MDREP | Texas Instruments | 1.054 | 296-22287-2-ND | kr.11.03162 | Upgrade |
| CD74HCT32M96 | Texas Instruments | 6.853 | 296-14555-1-ND | kr.2.60000 | Similar |
| MC74VHCT32ADR2 | onsemi | 0 | MC74VHCT32ADR2-ND | kr.1.17566 | Similar |
| MC74VHCT32ADR2G | onsemi | 5.508 | MC74VHCT32ADR2GOSCT-ND | kr.2.16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.03300 | kr.10.33 |
| 25 | kr.0.91280 | kr.22.82 |
| 100 | kr.0.77980 | kr.77.98 |
| 250 | kr.0.71720 | kr.179.30 |
| 500 | kr.0.67926 | kr.339.63 |
| 1.000 | kr.0.64801 | kr.648.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.61503 | kr.1,537.57 |
| 5.000 | kr.0.59515 | kr.2,975.75 |
| 7.500 | kr.0.58520 | kr.4,389.00 |
| 12.500 | kr.0.57417 | kr.7,177.12 |
| 17.500 | kr.0.56773 | kr.9,935.27 |
| 25.000 | kr.0.56152 | kr.14,038.00 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |





