MC74VHCT32AMG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5.508
Unit Price: kr.2.16000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.554
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 4.174
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 1.054
Unit Price: kr.11.03162
Datasheet

Similar


Texas Instruments
In Stock: 1.995
Unit Price: kr.5.20000
Datasheet

Similar


Texas Instruments
In Stock: 57.381
Unit Price: kr.4.76000
Datasheet

Similar


Texas Instruments
In Stock: 16.234
Unit Price: kr.3.61000
Datasheet
OR Gate IC 4 Channel SOEIAJ-14
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHCT32AMG

DigiKey Part Number
MC74VHCT32AMGOS-ND
Manufacturer
Manufacturer Product Number
MC74VHCT32AMG
Description
IC GATE OR 4CH 2-INP SOEIAJ-14
Customer Reference
Detailed Description
OR Gate IC 4 Channel SOEIAJ-14
Datasheet
 Datasheet
EDA/CAD Models
MC74VHCT32AMG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.53V ~ 0.8V
Series
Input Logic Level - High
1.2V ~ 2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
SOEIAJ-14
Number of Inputs
2
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHCT32ADR2Gonsemi5.508MC74VHCT32ADR2GOSCT-NDkr.2.16000Direct
74AHCT32D,118Nexperia USA Inc.01727-5932-1-NDkr.1.52000Similar
SN74AHCT32DRochester Electronics, LLC19.5542156-SN74AHCT32D-NDkr.7.04000Similar
SN74AHCT32DRTexas Instruments4.174296-4731-1-NDkr.2.79000Similar
SN74AHCT32MDREPTexas Instruments1.054296-22287-2-NDkr.11.03162Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types