Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.2V ~ 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package SOEIAJ-14 |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHCT32ADR2G | onsemi | 5.508 | MC74VHCT32ADR2GOSCT-ND | kr.2.16000 | Direct |
| 74AHCT32D,118 | Nexperia USA Inc. | 0 | 1727-5932-1-ND | kr.1.52000 | Similar |
| SN74AHCT32D | Rochester Electronics, LLC | 19.554 | 2156-SN74AHCT32D-ND | kr.7.04000 | Similar |
| SN74AHCT32DR | Texas Instruments | 4.174 | 296-4731-1-ND | kr.2.79000 | Similar |
| SN74AHCT32MDREP | Texas Instruments | 1.054 | 296-22287-2-ND | kr.11.03162 | Similar |





