74AHCT32D,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 2.500
Unit Price: kr.2.09000
Datasheet

Upgrade


Texas Instruments
In Stock: 1.054
Unit Price: kr.11.03162
Datasheet

Similar


Texas Instruments
In Stock: 6.853
Unit Price: kr.2.60000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.17566
Datasheet

Similar


onsemi
In Stock: 5.508
Unit Price: kr.2.16000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19.554
Unit Price: kr.7.04000
Datasheet

Similar


Texas Instruments
In Stock: 4.174
Unit Price: kr.2.79000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.0.71901
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT32D,118

DigiKey Part Number
1727-5932-2-ND - Tape & Reel (TR)
1727-5932-1-ND - Cut Tape (CT)
1727-5932-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT32D,118
Description
IC GATE OR 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT32S14-13Diodes Incorporated2.50031-74AHCT32S14-13CT-NDkr.2.09000Direct
SN74AHCT32MDREPTexas Instruments1.054296-22287-2-NDkr.11.03162Upgrade
CD74HCT32M96Texas Instruments6.853296-14555-1-NDkr.2.60000Similar
MC74VHCT32ADR2onsemi0MC74VHCT32ADR2-NDkr.1.17566Similar
MC74VHCT32ADR2Gonsemi5.508MC74VHCT32ADR2GOSCT-NDkr.2.16000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.1.03300kr.10.33
25kr.0.91280kr.22.82
100kr.0.77980kr.77.98
250kr.0.71720kr.179.30
500kr.0.67926kr.339.63
1.000kr.0.64801kr.648.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.61503kr.1,537.57
5.000kr.0.59515kr.2,975.75
7.500kr.0.58520kr.4,389.00
12.500kr.0.57417kr.7,177.12
17.500kr.0.56773kr.9,935.27
25.000kr.0.56152kr.14,038.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000