74AHCT2G125DC-Q10H is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.165
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52215
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.68031
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G125DC-Q10H

DigiKey Part Number
1727-74AHCT2G125DC-Q10HTR-ND - Tape & Reel (TR)
1727-74AHCT2G125DC-Q10HCT-ND - Cut Tape (CT)
1727-74AHCT2G125DC-Q10HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G125DC-Q10H
Description
IC BUFF 4.5V/5.5V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
4.5V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Bits per Element
1
Supplier Device Package
8-VSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT2G125DC,125Nexperia USA Inc.3.1651727-6789-1-NDkr.2.54000Parametric Equivalent
74AHCT2G126DC,125Nexperia USA Inc.3.0001727-6790-1-NDkr.2.54000Parametric Equivalent
74AHCT2G126DC-Q10HNexperia USA Inc.01727-74AHCT2G126DC-Q10HTR-NDkr.1.52215Parametric Equivalent
74AHCT2G241DC,125Nexperia USA Inc.01727-74AHCT2G241DC,125CT-NDkr.2.54000Parametric Equivalent
74AHCT2G241DC-Q10HNexperia USA Inc.01727-74AHCT2G241DC-Q10HTR-NDkr.1.68031Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.48500kr.24.85
25kr.2.22160kr.55.54
100kr.1.93430kr.193.43
250kr.1.79776kr.449.44
500kr.1.71510kr.857.55
1.000kr.1.66939kr.1,669.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.56317kr.4,689.51
6.000kr.1.52210kr.9,132.60
9.000kr.1.50152kr.13,513.68
15.000kr.1.47872kr.22,180.80
21.000kr.1.46539kr.30,773.19
30.000kr.1.45258kr.43,577.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750