74AHCT2G241DC,125 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.265
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 3.000
Unit Price: kr.2.54000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.52215
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.68031
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G241DC,125

DigiKey Part Number
1727-74AHCT2G241DC,125TR-ND - Tape & Reel (TR)
1727-74AHCT2G241DC,125CT-ND - Cut Tape (CT)
1727-74AHCT2G241DC,125DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G241DC,125
Description
IC BUFF 4.5V/5.5V 8-VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Elements
2
Supplier Device Package
8-VSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT2G125DC,125Nexperia USA Inc.3.2651727-6789-1-NDkr.2.54000Parametric Equivalent
74AHCT2G125DC-Q10HNexperia USA Inc.01727-74AHCT2G125DC-Q10HCT-NDkr.3.55000Parametric Equivalent
74AHCT2G126DC,125Nexperia USA Inc.3.0001727-6790-1-NDkr.2.54000Parametric Equivalent
74AHCT2G126DC-Q10HNexperia USA Inc.01727-74AHCT2G126DC-Q10HTR-NDkr.1.52215Parametric Equivalent
74AHCT2G241DC-Q10HNexperia USA Inc.01727-74AHCT2G241DC-Q10HTR-NDkr.1.68031Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76900kr.17.69
25kr.1.57720kr.39.43
100kr.1.36370kr.136.37
250kr.1.26192kr.315.48
500kr.1.20066kr.600.33
1.000kr.1.15020kr.1,150.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.08794kr.3,263.82
6.000kr.1.05746kr.6,344.76
9.000kr.1.04220kr.9,379.80
15.000kr.1.02528kr.15,379.20
21.000kr.1.01540kr.21,323.40
30.000kr.1.00589kr.30,176.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500