Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74AHCT2G241DC-Q10H | |
|---|---|
DigiKey Part Number | 1727-74AHCT2G241DC-Q10HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G241DC-Q10H |
Description | IC BUFF 4.5V/5.5V 8-VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Number of Bits per Element 1 | Supplier Device Package 8-VSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G125DC,125 | Nexperia USA Inc. | 3.265 | 1727-6789-1-ND | kr.2.54000 | Parametric Equivalent |
| 74AHCT2G125DC-Q10H | Nexperia USA Inc. | 0 | 1727-74AHCT2G125DC-Q10HCT-ND | kr.3.55000 | Parametric Equivalent |
| 74AHCT2G126DC,125 | Nexperia USA Inc. | 3.000 | 1727-6790-1-ND | kr.2.54000 | Parametric Equivalent |
| 74AHCT2G126DC-Q10H | Nexperia USA Inc. | 0 | 1727-74AHCT2G126DC-Q10HTR-ND | kr.1.52215 | Parametric Equivalent |
| 74AHCT2G241DC,125 | Nexperia USA Inc. | 0 | 1727-74AHCT2G241DC,125CT-ND | kr.2.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.68031 | kr.5,040.93 |
| Unit Price without VAT: | kr.1.68031 |
|---|---|
| Unit Price with VAT: | kr.2.10039 |


