Parametric Equivalent
Parametric Equivalent

74AHCT2G08DC-Q100H | |
|---|---|
DigiKey Part Number | 1727-74AHCT2G08DC-Q100HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G08DC-Q100H |
Description | IC GATE AND 2CH 2-INP 8VSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 8-VSSOP |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT2G08DC,125 | Nexperia USA Inc. | 0 | 1727-6788-1-ND | kr.2.16000 | Parametric Equivalent |
| 74AHCT2G08DC,125 | Rochester Electronics, LLC | 66 | 2156-74AHCT2G08DC,125-954-ND | kr.28.84697 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.71719 | kr.5,151.57 |
| 6.000 | kr.1.67279 | kr.10,036.74 |
| 9.000 | kr.1.65056 | kr.14,855.04 |
| 15.000 | kr.1.62594 | kr.24,389.10 |
| 21.000 | kr.1.61153 | kr.33,842.13 |
| 30.000 | kr.1.59770 | kr.47,931.00 |
| Unit Price without VAT: | kr.1.71719 |
|---|---|
| Unit Price with VAT: | kr.2.14649 |



