
74AHCT2G08DC,125 | |
|---|---|
DigiKey Part Number | 2156-74AHCT2G08DC,125-954-ND |
Manufacturer | |
Manufacturer Product Number | 74AHCT2G08DC,125 |
Description | IC GATE AND |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Bulk | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 8-VSSOP |
Number of Inputs 2 | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Bulk: | 66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | kr.28.84697 | kr.1,903.90 |
| Unit Price without VAT: | kr.28.84697 |
|---|---|
| Unit Price with VAT: | kr.36.05871 |


