AND Gate IC 2 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT2G08DC,125

DigiKey Part Number
1727-6788-2-ND - Tape & Reel (TR)
1727-6788-1-ND - Cut Tape (CT)
1727-6788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT2G08DC,125
Description
IC GATE AND 2CH 2-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
8-VSSOP
Number of Inputs
2
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.50900kr.15.09
25kr.1.33920kr.33.48
100kr.1.15390kr.115.39
250kr.1.06588kr.266.47
500kr.1.01262kr.506.31
1.000kr.0.96894kr.968.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.91497kr.2,744.91
6.000kr.0.88855kr.5,331.30
9.000kr.0.87531kr.7,877.79
15.000kr.0.86066kr.12,909.90
21.000kr.0.85209kr.17,893.89
30.000kr.0.84385kr.25,315.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000