74AHCT1G32GW,165 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 25.529
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.30950
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2.580
Unit Price: kr.2.92000
Datasheet

Similar


Texas Instruments
In Stock: 2.343
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.0.63000
Datasheet

Similar


Texas Instruments
In Stock: 4.911
Unit Price: kr.0.76000
Datasheet

Similar


Texas Instruments
In Stock: 23.008
Unit Price: kr.5.33000
Datasheet

Similar


Texas Instruments
In Stock: 53.050
Unit Price: kr.6.72000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.239
Unit Price: kr.0.89000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 425
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 785
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 13.500
Unit Price: kr.0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 41.075
Unit Price: kr.2.03000
Datasheet
OR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
OR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G32GW,165

DigiKey Part Number
74AHCT1G32GW,165-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHCT1G32GW,165
Description
IC GATE OR 1CH 2-INP 5TSSOP
Customer Reference
Detailed Description
OR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G32GW,125Nexperia USA Inc.25.5291727-4001-1-NDkr.0.89000Parametric Equivalent
74AHCT1G32GW-Q100,Nexperia USA Inc.01727-74AHCT1G32GW-Q100,TR-NDkr.0.30950Parametric Equivalent
XC7SET32GW,125Nexperia USA Inc.2.5801727-XC7SET32GW,125CT-NDkr.2.92000Parametric Equivalent
74AHCT1G32DBVRG4Texas Instruments2.343296-48884-1-NDkr.1.97000Similar
MC74VHC1GT32DFT1Gonsemi0488-MC74VHC1GT32DFT1GCT-NDkr.0.63000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types