OR Gate IC 1 Channel SMV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC7SET32F,LJ(CT

DigiKey Part Number
264-TC7SET32F,LJ(CTTR-ND - Tape & Reel (TR)
264-TC7SET32F,LJ(CT-ND - Cut Tape (CT)
264-TC7SET32F,LJ(CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC7SET32F,LJ(CT
Description
IC GATE OR 1CH 2-INP SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel SMV
Datasheet
 Datasheet
EDA/CAD Models
TC7SET32F,LJ(CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SMV
Number of Inputs
2
Package / Case
SC-74A, SOT-753
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G32DBVRG4Texas Instruments2.343296-48884-1-NDkr.1.97000Similar
74AHCT1G32GV,125Nexperia USA Inc.4.1421727-4207-1-NDkr.0.95000Similar
74AHCT1G32GW,125Nexperia USA Inc.25.6291727-4001-1-NDkr.0.89000Similar
74AHCT1G32W5-7Diodes Incorporated10.65474AHCT1G32W5-7DICT-NDkr.0.95000Similar
SN74AHCT1G32DBVRTexas Instruments5.156296-1115-1-NDkr.0.76000Similar
In-Stock: 1.389
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.59600kr.5.96
25kr.0.52000kr.13.00
100kr.0.44000kr.44.00
250kr.0.40144kr.100.36
500kr.0.37838kr.189.19
1.000kr.0.35935kr.359.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.33579kr.1,007.37
6.000kr.0.32428kr.1,945.68
9.000kr.0.31851kr.2,866.59
15.000kr.0.31211kr.4,681.65
21.000kr.0.30837kr.6,475.77
30.000kr.0.30478kr.9,143.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250