
74AHCT1G32DBVRG4 | |
|---|---|
DigiKey Part Number | 296-48884-2-ND - Tape & Reel (TR) 296-48884-1-ND - Cut Tape (CT) 296-48884-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G32DBVRG4 |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G32DBVRG4 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT32DBVT1G | onsemi | 2.677 | 488-MC74VHC1GT32DBVT1GCT-ND | kr.0.63000 | Direct |
| 74AHCT1G32GV,125 | Nexperia USA Inc. | 4.142 | 1727-4207-1-ND | kr.0.95000 | Upgrade |
| 74AHCT1G32W5-7 | Diodes Incorporated | 10.009 | 74AHCT1G32W5-7DICT-ND | kr.0.95000 | Upgrade |
| 74AHCT1G32GW,125 | Nexperia USA Inc. | 25.529 | 1727-4001-1-ND | kr.0.89000 | Similar |
| TC7SET32F,LJ(CT | Toshiba Semiconductor and Storage | 1.219 | 264-TC7SET32F,LJ(CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36900 | kr.13.69 |
| 25 | kr.1.21480 | kr.30.37 |
| 100 | kr.1.04480 | kr.104.48 |
| 250 | kr.0.96392 | kr.240.98 |
| 500 | kr.0.91524 | kr.457.62 |
| 1.000 | kr.0.87505 | kr.875.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82547 | kr.2,476.41 |
| 6.000 | kr.0.80120 | kr.4,807.20 |
| 9.000 | kr.0.78904 | kr.7,101.36 |
| 15.000 | kr.0.77558 | kr.11,633.70 |
| 21.000 | kr.0.76770 | kr.16,121.70 |
| 30.000 | kr.0.76013 | kr.22,803.90 |
| 75.000 | kr.0.74384 | kr.55,788.00 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |

