Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125GM,115

DigiKey Part Number
1727-74AHCT1G125GM,115TR-ND - Tape & Reel (TR)
1727-74AHCT1G125GM,115CT-ND - Cut Tape (CT)
1727-74AHCT1G125GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125GM,115
Description
IC BUFF 4.5V/5.5V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G125GM,132Nexperia USA Inc.9.0091727-74AHCT1G125GM,132CT-NDkr.1.20000Parametric Equivalent
XC7SET125GM,115Nexperia USA Inc.9.8881727-XC7SET125GM,115CT-NDkr.3.42000Parametric Equivalent
74AHCT1G126GM,132Rochester Electronics, LLC90.1072156-74AHCT1G126GM,132-1727-NDkr.1.20460Parametric Equivalent
XC7SET125GF,132Rochester Electronics, LLC155.0452156-XC7SET125GF132-NDkr.3.93081Parametric Equivalent
In-Stock: 1.765
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.75400kr.7.54
25kr.0.66200kr.16.55
100kr.0.56240kr.56.24
250kr.0.51508kr.128.77
500kr.0.48640kr.243.20
1.000kr.0.46282kr.462.82
2.500kr.0.44301kr.1,107.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.41876kr.2,093.80
10.000kr.0.40651kr.4,065.10
15.000kr.0.40038kr.6,005.70
25.000kr.0.39359kr.9,839.75
35.000kr.0.38961kr.13,636.35
50.000kr.0.38580kr.19,290.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500