Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC7SET125GM,115

DigiKey Part Number
1727-XC7SET125GM,115TR-ND - Tape & Reel (TR)
1727-XC7SET125GM,115CT-ND - Cut Tape (CT)
1727-XC7SET125GM,115DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC7SET125GM,115
Description
IC BUFF 4.5V/5.5V 6-XSON, SOT886
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
6-XFDFN
Number of Elements
1
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.888
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.39000kr.23.90
25kr.2.14040kr.53.51
100kr.1.86210kr.186.21
250kr.1.72928kr.432.32
500kr.1.64942kr.824.71
1.000kr.1.60250kr.1,602.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.47230kr.7,361.50
10.000kr.1.43786kr.14,378.60
15.000kr.1.42061kr.21,309.15
25.000kr.1.40149kr.35,037.25
35.000kr.1.39032kr.48,661.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500