
XC7SET125GF,132 | |
|---|---|
DigiKey Part Number | 2156-XC7SET125GF132-ND |
Manufacturer | |
Manufacturer Product Number | XC7SET125GF,132 |
Description | IC BUFF 4.5V/5.5V 6-XSON |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-XSON (1x1) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package 6-XSON (1x1) |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 483 | kr.3.93081 | kr.1,898.58 |
| Unit Price without VAT: | kr.3.93081 |
|---|---|
| Unit Price with VAT: | kr.4.91351 |

