
74AHCT1G08GV,125 | |
---|---|
DigiKey Part Number | 1727-4205-2-ND - Tape & Reel (TR) 1727-4205-1-ND - Cut Tape (CT) 1727-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08GV,125 |
Description | IC GATE AND 1CH 2-INP SC74A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-74A | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.78100 | kr.7.81 |
50 | kr.0.62840 | kr.31.42 |
100 | kr.0.58110 | kr.58.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.44465 | kr.1,333.95 |
6.000 | kr.0.42950 | kr.2,577.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |