
TC7SET08FU,LJ(CT | |
---|---|
DigiKey Part Number | TC7SET08FULJ(CTTR-ND - Tape & Reel (TR) TC7SET08FULJ(CTCT-ND - Cut Tape (CT) TC7SET08FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SET08FU,LJ(CT |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SET08FU,LJ(CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.44200 | kr.4.42 |
25 | kr.0.38640 | kr.9.66 |
100 | kr.0.32580 | kr.32.58 |
250 | kr.0.29620 | kr.74.05 |
500 | kr.0.27828 | kr.139.14 |
1.000 | kr.0.26362 | kr.263.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.23806 | kr.714.18 |
6.000 | kr.0.22944 | kr.1,376.64 |
9.000 | kr.0.22512 | kr.2,026.08 |
15.000 | kr.0.22033 | kr.3,304.95 |
21.000 | kr.0.21753 | kr.4,568.13 |
30.000 | kr.0.21484 | kr.6,445.20 |
75.000 | kr.0.20905 | kr.15,678.75 |
150.000 | kr.0.20556 | kr.30,834.00 |
300.000 | kr.0.20269 | kr.60,807.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |