
74AHCT1G08W5-7 | |
|---|---|
DigiKey Part Number | 74AHCT1G08W5-7DITR-ND - Tape & Reel (TR) 74AHCT1G08W5-7DICT-ND - Cut Tape (CT) 74AHCT1G08W5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G08W5-7 |
Description | IC GATE AND 1CH 2-INP SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G08W5-7 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-25 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.53900 | kr.5.39 |
| 25 | kr.0.47440 | kr.11.86 |
| 100 | kr.0.40010 | kr.40.01 |
| 250 | kr.0.36492 | kr.91.23 |
| 500 | kr.0.34362 | kr.171.81 |
| 1.000 | kr.0.32607 | kr.326.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.30440 | kr.913.20 |
| 6.000 | kr.0.29379 | kr.1,762.74 |
| 9.000 | kr.0.28846 | kr.2,596.14 |
| 15.000 | kr.0.28257 | kr.4,238.55 |
| 21.000 | kr.0.27913 | kr.5,861.73 |
| 30.000 | kr.0.27581 | kr.8,274.30 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |




