NOR Gate IC 1 Channel 5-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NOR Gate IC 1 Channel 5-TSSOP
SOT 353

74AHCT1G02GW,125

DigiKey Part Number
1727-4204-2-ND - Tape & Reel (TR)
1727-4204-1-ND - Cut Tape (CT)
1727-4204-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G02GW,125
Description
IC GATE NOR 1CH 2-INP 5TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NOR Gate IC 1 Channel 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G02GW,125 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
5-TSSOP
Number of Inputs
2
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT1G02SE-7Diodes Incorporated3.00031-74AHCT1G02SE-7CT-NDkr.0.82000Direct
MC74VHC1GT02DFT1onsemi10.875MC74VHC1GT02DFT1-NDkr.0.44380Similar
MC74VHC1GT02DFT1Gonsemi908488-MC74VHC1GT02DFT1GCT-NDkr.0.63000Similar
MC74VHC1GT02DFT2Gonsemi370488-MC74VHC1GT02DFT2GCT-NDkr.0.63000Similar
NC7ST02P5Xonsemi4.842NC7ST02P5XCT-NDkr.0.63000Similar
In-Stock: 2.039
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.49500kr.4.95
25kr.0.43120kr.10.78
100kr.0.36200kr.36.20
250kr.0.32968kr.82.42
500kr.0.31002kr.155.01
1.000kr.0.29399kr.293.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25895kr.776.85
6.000kr.0.24967kr.1,498.02
9.000kr.0.24502kr.2,205.18
15.000kr.0.23987kr.3,598.05
21.000kr.0.23686kr.4,974.06
30.000kr.0.23397kr.7,019.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000