Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
TMUX1574PWR

SN74ACT139PWR

DigiKey Part Number
296-SN74ACT139PWRTR-ND - Tape & Reel (TR)
296-SN74ACT139PWRCT-ND - Cut Tape (CT)
296-SN74ACT139PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74ACT139PWR
Description
IC DECODER/DEMUX 1X2:4 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-TSSOP
Independent Circuits
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.49200kr.24.92
25kr.2.23160kr.55.79
100kr.1.94380kr.194.38
250kr.1.80664kr.451.66
500kr.1.72372kr.861.86
1.000kr.1.67813kr.1,678.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.57112kr.4,713.36
6.000kr.1.52984kr.9,179.04
9.000kr.1.50918kr.13,582.62
15.000kr.1.48629kr.22,294.35
21.000kr.1.47291kr.30,931.11
30.000kr.1.46004kr.43,801.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750