74ABT245PW,112 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.475
Unit Price: kr.6.14000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13.991
Unit Price: kr.7.49000
Datasheet

Similar


Texas Instruments
In Stock: 23.545
Unit Price: kr.4.54400
Datasheet

Similar


Texas Instruments
In Stock: 4.000
Unit Price: kr.5.63000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.16.70000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.6.14000
Datasheet

Similar


Texas Instruments
In Stock: 31.079
Unit Price: kr.4.73600
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.5.38000
Datasheet

Similar


Texas Instruments
In Stock: 14.702
Unit Price: kr.3.96801
Datasheet

Similar


Texas Instruments
In Stock: 236
Unit Price: kr.19.07000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1.522
Unit Price: kr.7.17000
Datasheet
TSSOP20, SOT360
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ABT245PW,112

DigiKey Part Number
1727-4052-ND
Manufacturer
Manufacturer Product Number
74ABT245PW,112
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types