
SN74ABT245BPWR | |
|---|---|
DigiKey Part Number | 296-3971-2-ND - Tape & Reel (TR) 296-3971-1-ND - Cut Tape (CT) 296-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ABT245BPWR |
Description | IC TXRX NON-INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT245BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.4.42400 | kr.44.24 |
| 25 | kr.3.99160 | kr.99.79 |
| 100 | kr.3.51460 | kr.351.46 |
| 250 | kr.3.28652 | kr.821.63 |
| 500 | kr.3.14916 | kr.1,574.58 |
| 1.000 | kr.3.14813 | kr.3,148.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.94292 | kr.5,885.84 |
| 4.000 | kr.2.86630 | kr.11,465.20 |
| 6.000 | kr.2.82795 | kr.16,967.70 |
| 10.000 | kr.2.78544 | kr.27,854.40 |
| 14.000 | kr.2.76058 | kr.38,648.12 |
| 20.000 | kr.2.73669 | kr.54,733.80 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |


