INA4181A3QPWRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ABTR2245PWR

DigiKey Part Number
296-4150-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ABTR2245PWR
Description
IC TXRX NON-INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ABTR2245PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 14.702 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.66240kr.5,324.80
4.000kr.2.59192kr.10,367.68
6.000kr.2.55662kr.15,339.72
10.000kr.2.51750kr.25,175.00
14.000kr.2.49463kr.34,924.82
20.000kr.2.47266kr.49,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.66240
Unit Price with VAT:kr.3.32800

Other Suppliers on DigiKey

14.702In Stock
Ships from Rochester Electronics, LLC