
CMD15-21SRC/TR8 | |
|---|---|
DigiKey Part Number | L62211TR-ND - Tape & Reel (TR) L62211CT-ND - Cut Tape (CT) L62211DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMD15-21SRC/TR8 |
Description | LED RED CLEAR 1206 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CMD15-21SRC/TR8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 2.00mm x 1.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 650nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.50mm W | |
Height (Max) | 1.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.80000 | kr.4.80 |
| 10 | kr.3.03400 | kr.30.34 |
| 100 | kr.2.41340 | kr.241.34 |
| 500 | kr.2.09664 | kr.1,048.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.76960 | kr.3,539.20 |
| 4.000 | kr.1.71119 | kr.6,844.76 |
| 6.000 | kr.1.62624 | kr.9,757.44 |
| 10.000 | kr.1.49067 | kr.14,906.70 |
| Unit Price without VAT: | kr.4.80000 |
|---|---|
| Unit Price with VAT: | kr.6.00000 |










