8 MHz ±50ppm Crystal 8pF 220 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCSJ1-8M

DigiKey Part Number
644-STDCSJ1-8MTR-ND - Tape & Reel (TR)
644-STDCSJ1-8MCT-ND - Cut Tape (CT)
644-STDCSJ1-8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCSJ1-8M
Description
CRYSTAL 8.0000MHZ 8PF SMD
Customer Reference
Detailed Description
8 MHz ±50ppm Crystal 8pF 220 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
STDCSJ1-8M Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
220 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8 MHz
Supplier Device Package
2-SMD (8x4.5)
Frequency Stability
±150ppm
Size / Dimension
0.315" L x 0.177" W (8.00mm x 4.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.079" (2.00mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCSU1-8MNDK (NIHON DEMPA KOGYO CO., LTD)106.040644-STDCSU1-8MCT-NDkr.3.87000Similar
STDCSJ1-8MNDK (NIHON DEMPA KOGYO CO., LTD)8.460644-STDCSJ1-8MCT-NDkr.7.73000Parametric Equivalent
In-Stock: 8.460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):1000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.73000kr.7.73
10kr.6.72700kr.67.27
25kr.6.36040kr.159.01
50kr.6.09780kr.304.89
100kr.5.84610kr.584.61
250kr.5.52824kr.1,382.06
500kr.5.29974kr.2,649.87
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.08062kr.5,080.62
2.000kr.4.87068kr.9,741.36
3.000kr.4.75200kr.14,256.00
5.000kr.4.60667kr.23,033.35
7.000kr.4.59650kr.32,175.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.73000
Unit Price with VAT:kr.9.66250