
STDCSU1-8M | |
|---|---|
DigiKey Part Number | 644-STDCSU1-8MTR-ND - Tape & Reel (TR) 644-STDCSU1-8MCT-ND - Cut Tape (CT) 644-STDCSU1-8MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDCSU1-8M |
Description | CRYSTAL 8.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±50ppm Crystal 8pF 300 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | STDCSU1-8M Models |
Category | ESR (Equivalent Series Resistance) 300 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±150ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±50ppm | Height - Seated (Max) 0.059" (1.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.87000 | kr.3.87 |
| 10 | kr.3.36000 | kr.33.60 |
| 25 | kr.3.17760 | kr.79.44 |
| 50 | kr.3.04700 | kr.152.35 |
| 100 | kr.2.92080 | kr.292.08 |
| 250 | kr.2.76220 | kr.690.55 |
| 500 | kr.2.64796 | kr.1,323.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.53847 | kr.2,538.47 |
| 2.000 | kr.2.43348 | kr.4,866.96 |
| 3.000 | kr.2.37412 | kr.7,122.36 |
| 5.000 | kr.2.30138 | kr.11,506.90 |
| 7.000 | kr.2.25474 | kr.15,783.18 |
| 10.000 | kr.2.20632 | kr.22,063.20 |
| Unit Price without VAT: | kr.3.87000 |
|---|---|
| Unit Price with VAT: | kr.4.83750 |










