0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A224K1S1H03A

DigiKey Part Number
490-9213-1-ND - Cut Tape (CT)
490-9213-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A224K1S1H03A
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A224K1S1H03A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72A224K1K1H03BMurata Electronics88490-8882-NDkr.3.97000Similar
RDER72A224K1M1H03AMurata Electronics1.974490-9212-1-NDkr.4.10000Similar
C315C224K1R5TAKEMET838399-9724-NDkr.3.46000Direct
C315C224K1R5TA7303KEMET958399-9861-1-NDkr.3.46000Similar
C330C224K1R5TAKEMET7.316399-4400-NDkr.2.88000Similar
In-Stock: 1.995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.04000kr.4.04
10kr.2.51300kr.25.13
50kr.1.90640kr.95.32
100kr.1.71920kr.171.92
500kr.1.40380kr.701.90
1.000kr.1.30636kr.1,306.36
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.1.22617kr.2,452.34
Manufacturers Standard Package
Unit Price without VAT:kr.4.04000
Unit Price with VAT:kr.5.05000