
RDER72A224K1M1H03A | |
|---|---|
DigiKey Part Number | 490-9212-1-ND - Cut Tape (CT) 490-9212-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72A224K1M1H03A |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72A224K1M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.177" L x 0.124" W (4.50mm x 3.15mm) |
Capacitance | Height - Seated (Max) 0.197" (5.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDER72A224K1K1H03B | Murata Electronics | 88 | 490-8882-ND | kr.3.97000 | Direct |
| RDER72A224K1S1H03A | Murata Electronics | 1.995 | 490-9213-1-ND | kr.4.04000 | Similar |
| C315C224K1R5TA | KEMET | 838 | 399-9724-ND | kr.3.46000 | Similar |
| C315C224K1R5TA7303 | KEMET | 958 | 399-9861-1-ND | kr.3.46000 | Similar |
| C330C224K1R5TA | KEMET | 7.316 | 399-4400-ND | kr.2.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.2.52600 | kr.25.26 |
| 50 | kr.1.91140 | kr.95.57 |
| 100 | kr.1.72360 | kr.172.36 |
| 500 | kr.1.40532 | kr.702.66 |
| 1.000 | kr.1.30706 | kr.1,307.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.19117 | kr.2,382.34 |
| 4.000 | kr.1.12654 | kr.4,506.16 |
| 6.000 | kr.1.09418 | kr.6,565.08 |
| 10.000 | kr.1.05830 | kr.10,583.00 |
| 14.000 | kr.1.03733 | kr.14,522.62 |
| 20.000 | kr.1.01715 | kr.20,343.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

