RDER72A222K0M1H03A is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 555
Unit Price: kr.3.30000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: kr.0.93509
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.03000
Datasheet

Direct


TDK
In Stock: 0
Unit Price: kr.0.56666
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 13.712
Unit Price: kr.1.59000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34613
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.34613
Datasheet

Upgrade


KEMET
In Stock: 1.352
Unit Price: kr.2.41000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.0.82047
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.1.29749
Datasheet

Similar


KEMET
In Stock: 35.995
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.64782
Datasheet

Similar


TDK
In Stock: 1.741
Unit Price: kr.1.97000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A222K0M1H03A

DigiKey Part Number
490-9208-1-ND - Cut Tape (CT)
490-9208-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72A222K0M1H03A
Description
CAP CER 2200PF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A222K0M1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.05400kr.20.54
50kr.1.53800kr.76.90
100kr.1.38020kr.138.02
500kr.1.11356kr.556.78
1.000kr.1.03126kr.1,031.26
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.93610kr.1,872.20
4.000kr.0.88201kr.3,528.04
6.000kr.0.85491kr.5,129.46
10.000kr.0.82489kr.8,248.90
14.000kr.0.80734kr.11,302.76
20.000kr.0.79045kr.15,809.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000