FK28X7R2A222KN000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 994
Unit Price: kr.2.92000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.84258
Datasheet

Similar


TDK
In Stock: 2.019
Unit Price: kr.2.03000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: kr.0.72910
Datasheet

Similar


TDK
In Stock: 1.741
Unit Price: kr.1.97000
Datasheet

Similar


TDK
In Stock: 1.490
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 20
Unit Price: kr.2.47000
Datasheet

Similar


TDK
In Stock: 500
Unit Price: kr.2.16000
Datasheet

Similar


TDK
In Stock: 768
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.57530
Datasheet

Parametric Equivalent


TDK
In Stock: 2.104
Unit Price: kr.2.03000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.0.47410
Datasheet

Parametric Equivalent


TDK
In Stock: 5.940
Unit Price: kr.1.71000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: kr.2.03000
Datasheet
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK28X7R2A222KN000

DigiKey Part Number
445-FK28X7R2A222KN000-ND
Manufacturer
Manufacturer Product Number
FK28X7R2A222KN000
Description
CAP CER 2200PF 100V X7R RADIAL
Customer Reference
Detailed Description
2200 pF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK28X7R2A222KN000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (37)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J222JNT00TDK994445-FG26C0G2J222JNT00-NDkr.2.92000Similar
FG26X7R2J222KNT00TDK0FG26X7R2J222KNT00-NDkr.0.84258Similar
FG28C0G2A222JNT00TDK2.019445-181276-NDkr.2.03000Similar
FG28C0G2E222JNT00TDK0FG28C0G2E222JNT00-NDkr.0.72910Similar
FK18X7R2A222KN020TDK1.741445-4292-NDkr.1.97000Similar
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.56666kr.283.33
Manufacturers Standard Package
Unit Price without VAT:kr.0.56666
Unit Price with VAT:kr.0.70833